Cart

KIT_XMC43_RELAX_ECAT_V1

INFINEON SP001495558

image shown is a representation only

INFINEON

XMC4300 Relax Kit
Supplier: Infineon Technologies
Matchcode: KIT_XMC43_RELAX_ECAT_V1
Rutronik No.: TOOL3945
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
63.51 $
63.51 $

XMC4300 Relax Kit Description

XMC4300 Relax EtherCAT ® Kit

Summary of Features

  • XMC4300-F100 Microcontroller based on ARM ® Cortex ®-M4@144MHZ, integrated EtherCAT ® Slave Controller, 256kB Flash and 128kB RAM
  • On-Board Debugger
  • Power over USB
  • ESD and reverse current protection
  • 2x user button and 2x user LED
  • Arduino hardware compatible 3.3V and 5V pinout
  • mikroBUS hardware compatible for click boards
  • CAN node with D-SUB 9 plug
  • EtherCAT ® node with standard plug
  • EtherCAT ® node with PHY to PHY connection (optional)

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001495558
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?