Cart

KIT_XMC11_BOOT_001

INFINEON SP001069652

image shown is a representation only

INFINEON

XMC1100 Boot Kit
Supplier: Infineon Technologies
Matchcode: KIT_XMC11_BOOT_001
Rutronik No.: TOOL3532
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
17.63 $
17.63 $

XMC1100 Boot Kit Description

Summary of Features

  • XMC1100 Microcontroller in TSSOP-38 with 64 KB Flash and full peripheral set of XMC1100 series
  • Detachable SEGGER J-Link
  • Board shape & power supply for ARDUINO™ Shields: http://shieldlist.org
  • Infineon shields - Hardware Compatible with Arduino

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001069652
ECCN
EAR99
Customs Tariff No.
84715000900
Country
Germany
ABC-Code
C
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?