Cart

KIT_XE167FH_EK_V1

INFINEON SP000680260

image shown is a representation only

INFINEON

EASY KIT XE167FH
Supplier: Infineon Technologies
Matchcode: KIT_XE167FH_EK_V1
Rutronik No.: TOOL3278
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
201.49 $
201.49 $

EASY KIT XE167FH Description

Order Nr.: KIT_XE167FH_EK_V1 Price: 149,- EUR

Summary of Features

  • Easy Kit Hardware
  • Getting Started, first 3 Steps to set up your Hardware, install the Tools and Debug the first Program
  • Technical Documentation: e.g. User manuals (System unit and Peripheral unit), Architecture manual, Application notes, Errata sheets, Data Sheets, Board Documentation (pdf-version),
  • Evaluation Versions of Development Tools: e.g. Compiler, Debugger, DAvE Mother System v2.1 and Derivative Implementation Files (DIP), Memtool (Flash Programming Tool),
  • Training Documentation, Demo Programs, Hands On Training (HOT).
  • One USB connector for ASC0 Interface via virtual COM port, JTAG (OCDS Level 1) and Power Supply
  • 4 pin header for LIN Transceiver (ASC1)
  • 16-pin header for JTAG interface (OCDS)
  • 2x 10pin (2x5) Header for CAN High Speed Transceiver (CAN1/CAN2)
  • Easy access to all pins
  • FTDI2232D for Serial and JTAG connection, plus Power Supply 5V
  • Two LEDs to validate the USB enumerate State and Debug RUN state
  • Optional selectable Step down Voltage Regulator TLE6365G to supply 5V
  • LEDs to validate power supply (5Volt)
  • LED indicating /RSTIN active state
  • 2 x CAN-Transceiver TLE 6250G
  • AT25128N SPI EEPROM
  • LIN Transceiver TLE 7259G
  • 8 general purpose LEDs
  • Reset switch

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000680260
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?