Cart

KIT_AURIX_TC234_MOTORCTR

INFINEON SP001397514

image shown is a representation only

INFINEON

AURIX Motor Ctl KIT w TFT TC234
Supplier: Infineon Technologies
Matchcode: KIT_AURIX_TC234_MOTORCTR
Rutronik No.: TOOL3914
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
949.36 $
949.36 $

Prices

1 949.36 $
5 870.25 $

AURIX Motor Ctl KIT w TFT TC234 Description

Summary of Features

  • TC234 Application Kit with TFT Display incl. safety supply TLF35584
  • eMotor PowerBoard Driving of a 3 Phase PMSM/BLCD (12Volt/max. 50Watt) with TLE9180 Sensing of Motor Position with Resolver, Encoder or Hall Sensor Phase Current Measurement with DC Link Shunt Phase Current Measurement with 2/3 Shunts in Ground Path Configuration / Diagnostic via SPI eMotor Drive Kit fits perfectly to Application TC2x4 Low Power Status LED Dimension: 100mm x 120mm
  • BLDC Motor from Nanotec 17V / 3,57A (40W)

Benefits

  • Easy to getting started on motor control supporting multiple control schemes
  • Easy system evaluation based on Infineon motor control solution: Microcontroller: AURIX™, Bridge Driver: TLE9180, Safety Supply: TLF35584

Target Applications

  • Steering
  • |delimiter|

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001397514
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?