ITS724G
image shown is a representation only
4xHSS 90mOhm 36V SO-20 SMD
Supplier: INFINEON
Matchcode: ITS724G
Rutronik No.: ICIFP44045
Unit Pack: 1000
MOQ: 1000
package: PG-DSO-20
Packaging: REEL
4xHSS 90mOhm 36V SO-20 SMD Description
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Benefits
- μC compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads in industrial applications
- All types of resistive, inductive and capacitve loads
- Most suitable for loads with high inrush currents, so as lamps
- Replaces electromechanical relays, fuses and discrete circuits
Parameter
- Automotive
- NO
- Mounting
- SMD
- Package
- PG-DSO-20
- Channels
- 4
- R(on,typ)/Ch
- 90 mOhm
- V(op,min)
- 5.5 V
- V(op,max)
- 36 V
- I(lim,min)/Ch
- 9 A
- I(lim,max)/Ch
- 23 A
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- Y Y/N/NA/NAN
- V(in,min)
- 2.5 V
- V(op,abs,max)
- 43 V
- t(off)
- 270 µs
- T(j,min)
- -30 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- T(j,max)
- 85 °C
- OL Detec.ad OFF
- Y Y/N/NA/NAN
- t(on)
- 250 µs
- Supplier Part
- SP000219835
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 28 weeks