Cart

ITS640S2

INFINEON SP000221217

image shown is a representation only

INFINEON

HSS 30mOhm 34V TO220-7 THT
Supplier: Infineon Technologies
Matchcode: ITS640S2
Rutronik No.: ICIFP44109
Unit Pack: 50
MOQ: 500
package: TO220-7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2014
1.68 $
840.00 $

Prices

500 1.68 $
2,500 1.65 $
Obsolete article with this quantity is not orderable.

HSS 30mOhm 34V TO220-7 THT Description

High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.

Summary of Features

  • Short circuit protection
  • Current limitation
  • Proportional load current sense
  • CMOS compatible input
  • Open drain diagnostic output
  • Fast demagnetization of inductive loads
  • Undervoltage and overvoltage shutdown with auto-restart and hysteresis
  • Overload protection
  • Thermal shutdown
  • Overvoltage protection including load dump (with external GND-resistor)
  • Reverse battery protection (with external GNDresistor)
  • Loss of ground and loss of Vbb protection
  • Electrostatic discharge (ESD) protection

Benefits

  • μC compatible power switch with diagnostic feedback for 12 V and 24 V DC grounded loads in industrial applications
  • All types of resistive, inductive and capacitve loads
  • Replaces electromechanical relays, fuses and discrete circuits

Parameter

Automotive
NO
Mounting
THT
Package
TO220-7
Channels
1
R(on,typ)/Ch
30 mOhm
V(op,min)
5 V
V(op,max)
34 V
I(lim,min)/Ch
31 A
I(lim,max)/Ch
65 A
Leadfree Defin.
RoHS-conform
Packaging
TUBE
OL Detection
Y Y/N/NA/NAN
V(in,min)
3.5 V
V(op,abs,max)
43 V
t(off)
200 µs
T(j,min)
-30 °C
T(j,max)
85 °C
OL Detec.ad ON
Y Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
150 µs
Supplier Part
SP000221217
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?