Cart

ITS612N1 E3230

INFINEON SP000221234

image shown is a representation only

INFINEON

2xHSS 200mOhm 34V TO220-7 THT
Supplier: Infineon Technologies
Matchcode: ITS612N1 E3230
Rutronik No.: ICIFP44115
Unit Pack: 50
MOQ: 500
package: TO220-7
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2014
1.32 $
660.00 $

Prices

500 1.32 $
2,500 1.30 $
Obsolete article with this quantity is not orderable.

Parameter

Automotive
AEC-Q(100)
Mounting
THT
Package
TO220-7
Channels
2
R(on,typ)/Ch
200 mOhm
V(op,min)
5 V
V(op,max)
34 V
I(lim,min)/Ch
2.5 A
I(lim,max)/Ch
13 A
Diagnostics
status
Leadfree Defin.
RoHS-conform
Packaging
TUBE
OL Detection
Y Y/N/NA/NAN
V(in,min)
3.5 V
V(op,abs,max)
43 V
t(off)
400 µs
T(j,min)
-30 °C
T(j,max)
85 °C
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
Y Y/N/NA/NAN
t(on)
400 µs
Supplier Part
SP000221234
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?