Cart

IRSM515-065PA

INFINEON SP001544182

image shown is a representation only

INFINEON

3-phaseDRIVER 2,6A 500V SOP23
Supplier: Infineon Technologies
Matchcode: IRSM515-065PA
Rutronik No.: ICGDRV1028
Unit Pack: 15
MOQ: 240
package: DIP23
Packaging: TUBE
On request
7.30 $
1,752.00 $

3-phaseDRIVER 2,6A 500V SOP23 Description

Description:

Summary of Features

  • 500V 3-phase inverter including high voltage gate drivers
  • Integrated bootstrap functionality
  • Low 1.3Ohms (max,25°C) R DS(on) Trench FREDFET
  • Under-voltage lockout for all channels
  • Matched propagation delay for all channels
  • Optimized dV/dt for loss and EMI trade offs
  • Open-source for single and leg-shunt current sensing
  • 3.3V logic compatible
  • Driver tolerant to negative transient voltage (-Vs)
  • Advanced input filter
  • Rugged design for PM fan and pump motors
  • Isolation 1900V RMS, 1min

Benefits

  • Easy to design-in – fast time to market
  • Same PCB design can address multiple markets (100VAC – 230VAC) with the same IPM package
  • UL certified package and temperature sensor

Target Applications

  • majorhomeapplicances
  • hoodfan
  • refrigerators
  • drives

Parameter

Application
3-phase
Channels
6
V(op,max)
500 V
Mounting
SMD
T(j,max)
125 °C
t(on)
1.5 µS
t(off)
1.5 µS
Technology
Trench
Automotive
NO
Package
DIP23
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001544182
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malaysia
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?