Cart

IRSM505-065DA

INFINEON

MOSFET IPM 500V 2,6A DIP23
Supplier: Infineon Technologies
Matchcode: IRSM505-065DA
Rutronik No.: TMOS1271
Unit Pack: 15
MOQ: 240
package: DIP23
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.44 $
1,785.60 $

Prices

240 7.44 $
360 7.31 $
480 7.19 $

Parameter

V(DS)
500 V
I(D)at Tc=25°C
2.6 A
RDS(on)at 10V
2800 mOhm
Package
DIP23
P(tot)
19 W
R(thJC)
6.7 K/W
Mounting
THT
Automotive
NO
Technology
Trench
Fast bodydiode
YES
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001549108
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?