Cart

IRS44262SPBF

INFINEON SP001547124

image shown is a representation only

INFINEON

2xGATE DRIVER 3,3A 20V SOIC8N
Supplier: Infineon Technologies
Matchcode: IRS44262SPBF
Rutronik No.: ICGDRV1190
Unit Pack: 1
MOQ: 1
package: SOIC8N
Packaging: TUBE
In Stock
1.28 $
1.28 $

Prices

1 1.28 $
190 1.20 $
285 1.17 $
475 1.15 $
665 1.0879 $

2xGATE DRIVER 3,3A 20V SOIC8N Description

Dual Low Side Driver IC with typical 2.3 A source and 3.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.

Summary of Features:

  • Gate drive supply range from 6 V to 20 V
  • CMOS Schmitt trigger inputs
  • 3.3 V and 5 V input logic compatible
  • Two independent gate drivers
  • Matched propagation delay for both channels
  • Outputs out of phase with inputs

Parameter

Application
Driver
Channels
2
V(op,min)
10 V
V(op,max)
20 V
I(lim,min)/Ch
2.3 A
Mounting
SMD
Diagnostics
NO
T(j,max)
150 °C
t(on)
0.050 µS
t(off)
0.050 µS
Technology
CMOS
Automotive
NO
Package
SOIC8N
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001547124
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?