Cart

IRS2982STRPBF

INFINEON SP001569856

image shown is a representation only

INFINEON

LEDDr FLYBACK MULTIMODE SO-8
Supplier: Infineon Technologies
Matchcode: IRS2982STRPBF
Rutronik No.: LEDDRV1571
Unit Pack: 1
MOQ: 1
package: SO-8
Packaging: INDIVIDUAL
In Stock
1.79 $
1.79 $

Parameter

Type
Flyback
V(in)max
18 V
I(out)
0.6 A
Package
SO-8
Automotive
NO
T(A)max
125 °
Packaging
INDIVIDUAL
T(A)min
-25 °
Leadfree Defin.
4
Supplier Part
SP001569856
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?