Cart

IRS2890DSTRPBF

INFINEON SP001592212

image shown is a representation only

INFINEON

Half-Bridge Drv 600V SOIC-14
Supplier: Infineon
Matchcode: IRS2890DSTRPBF
Rutronik No.: ICIFP46199
Unit Pack: 2500
MOQ: 2500
package: SO-14
Packaging: REEL
On request
1.095 $
2,737.50 $

Prices

2,500 1.095 $
5,000 0.9349 $

Parameter

Automotive
NO
Mounting
SMD
Package
SO-14
R(on,typ)/Ch
40 mOhm
V(op,min)
10 V
V(op,max)
20 V
Leadfree Defin.
10
Packaging
REEL
t(off)
500 µs
T(j,min)
-40 °C
T(j,max)
125 °C
Application
Drv
t(on)
500 µs
Automotive
NO
Supplier Part
SP001592212
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?