Cart

IRS21844SPBF

INFINEON SP001534714

image shown is a representation only

INFINEON

H-Brd Drv 600V 1.9A SOIC-14
Supplier: Infineon Technologies
Matchcode: IRS21844SPBF
Rutronik No.: ICIFP45891
Unit Pack: 55
MOQ: 55
package: SOIC14
Packaging: TUBE
In Stock
1.90 $
104.50 $

Prices

55 1.90 $
110 1.79 $
220 1.75 $
330 1.72 $
550 1.62 $

Parameter

Automotive
NO
Package
SOIC14
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001534714
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?