Cart

IRLZ44ZPBF

INFINEON SP001577132

image shown is a representation only

INFINEON

N-CH 55V 51A 22,5mOhm TO220-3
Supplier: Infineon Technologies
Matchcode: IRLZ44ZPBF
Rutronik No.: TMOSP12704
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
0.3731 $
373.10 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
51 A
RDS(on)at 10V
22.5 mOhm
Package
TO220
Q(g)
24 nC
P(tot)
80 W
R(thJC)
1.87 K/W
Logic level
NO
Automotive
NO
Technology
HEXFET
Mounting
THT
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001577132
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?