Cart

IRLR2905TRLPBF

INFINEON SP001569030

image shown is a representation only

INFINEON

N-CH 55V 42A 27mOhm TO-252
Supplier: Infineon Technologies
Matchcode: IRLR2905TRLPBF
Rutronik No.: TMOS1170
Unit Pack: 1
MOQ: 3000
package: DPAK
Packaging: REEL
On request
0.4706 $
1,411.80 $

Prices

3,000 0.4706 $
6,000 0.4437 $
9,000 0.4168 $
12,000 0.3765 $
18,000 0.363 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
42 A
RDS(on)at 10V
27 mOhm
Package
DPAK
Q(g)
48 nC
P(tot)
110 W
R(thJC)
1.4 K/W
Logic level
YES
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001569030
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?