Cart

IRLR024NPBF

INFINEON SP001550522

image shown is a representation only

INFINEON

N-CH 55V 17A 65mOhm TO252
Supplier: Infineon Technologies
Matchcode: IRLR024NPBF
Rutronik No.: TMOSP12604
Unit Pack: 75
MOQ: 75
package: DPAK
Packaging: TUBE
In Stock
Obsolete Part
Supplier Last Time Buy: 12/15/2018
0.3004 $
22.53 $

Prices

75 0.3004 $
225 0.2832 $
525 0.266 $
1,125 0.2403 $
2,775 0.2317 $

Parameter

Configuartion
N-CH
V(DS)
55 V
I(D)at Tc=25°C
17 A
RDS(on)at 10V
65 mOhm
Package
DPAK
Q(g)
10 nC
Automotive
NO
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001550522
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?