Cart

IRL60HS118 NPI

INFINEON

N-CH 60V 18A 17mOhm LL PQFN2X2
Supplier: Infineon Technologies
Matchcode: IRL60HS118 NPI
Rutronik No.: TMOS2077
Unit Pack: 1
MOQ: 1
package: PQFN2x2
Packaging: INDIVIDUAL
In Stock
On request
On request

N-CH 60V 18A 17mOhm LL PQFN2X2 Description

Available in three different voltage classes (60V, 80V and 100V), Infineon’s new logic level power MOSFETs are highly suitable for wireless charging, telecom and adapter applications. The PQFN 2x2 package is especially suited for high speed switching and form factor critical applications. It enables higher power density and improved efficiency as well as significant space saving.

Summary of Features

  • Lowest FOM (R DS(on) x Q g/gd)
  • Optimized Q g, C oss, and Q rr for fast switching�
  • Logic level compatibility
  • Tiny PQFN 2x2mm package

Benefits

  • Smallest package footprint
  • Higher power density designs
  • Higher switching frequency
  • Reduced parts count wherever 5V supplies are available
  • Driven directly from microcontrollers (slow switching)�
  • System cost reduction

Target Applications

  • Wireless charging
  • Telecom
  • Adapter �

Parameter

Configuartion
N-CH
V(DS)
60 V
I(D)at Tc=25°C
18.5 A
RDS(on)at 10V
17 mOhm
Package
PQFN2x2
Q(g)
5.3 nC
P(tot)
11.5 W
R(thJC)
13 K/W
Logic level
YES
Automotive
NO
Technology
OptiMOS 5
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001592258
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?