Cart

IRL40SC228

INFINEON SP001550368

image shown is a representation only

INFINEON

N-CH 40V 360A 650mOhm D2PAK-7
Supplier: Infineon Technologies
Matchcode: IRL40SC228
Rutronik No.: TMOS2118
Unit Pack: 1
MOQ: 1
package: TO263-7
Packaging: INDIVIDUAL
On request
12.36 $
0 $
Article with this quantity is not orderable.

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
360 A
RDS(on)at 10V
650 mOhm
Package
TO263-7
Q(g)
205 nC
P(tot)
416 W
R(thJC)
0.36 K/W
Logic level
YES
Automotive
NO
Technology
HEXFET
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001550368
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Malaysia
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?