Cart

IRID9670TPM20LINUXTOBO1

INFINEON SP001596592

image shown is a representation only

INFINEON

IRIDIUM Board SLB9670 TPM2.0
Supplier: Infineon Technologies
Matchcode: IRID9670TPM20LINUXTOBO1
Rutronik No.: SECURE1032
Unit Pack: 1
MOQ: 1
package: TOOL
Packaging: INDIVIDUAL
On request
62.78 $
62.78 $

IRIDIUM Board SLB9670 TPM2.0 Description


IRIDIUM9670 TPM2.0 LINUX



Description:

Iridium 9670 - TPM2.0 SPI Linux

OPTIGA™ TPM SLB 9670 TPM2.0
Infineon’s Trusted Platform Module (TPM) SLB9670 is a fully TCG standard compliant TPM 2.0 with a SPI interface.

Summary of Features:

Key features OPTIGA™ SLB 9670 TPM2.0
  • Compliant to TCG (Trusted Computing Group) TPM 2.0 Rev. 1.16
  • High-end security controller with advanced cryptographic algorithms implemented in hardware
  • Common Criteria (EAL4+) certified
  • Easy integration due to commonly used SPI interface
  • Extended temperature range (-40 to +85°C) for a variety of applications
Key features Iridium board
  • 3.3 V or 1.8 V power supply
  • 26-pin Raspberry Pi 1 header, compatible with Raspberry Pi 2 & 3 40-pin header
  • Reset button
  • Power LED
  • Reset input from evaluation board


Parameter

Automotive
NO
Package
TOOL
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001596592
ECCN
5A002
Customs Tariff No.
84718000000
Country
Germany
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?