Cart

IRGS6B60KDTRRP

INFINEON SP001542290

image shown is a representation only

INFINEON

IGBT 600V 7A 1.8V D2PAK
Supplier: Infineon Technologies
Matchcode: IRGS6B60KDTRRP
Rutronik No.: IGBT1693
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: TUBE
Soon available
1.60 $
1,280.00 $

Prices

800 1.60 $
1,600 1.49 $
2,400 1.45 $
3,200 1.33 $

Parameter

V(CE)
600 V
I(C)
7 A
V(CEsat)
1.8 V
Package
D2PAK
Bodydiode
Yes
P(tot)
90 W
Automotive
NO
t(r)
17 nS
td(off)
215 nS
td(on)
25 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
TrenchStop
Packaging
TUBE
Supplier Part
SP001542290
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?