Cart

IRGPS4067DPBF

INFINEON SP001536538

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRGPS4067DPBF
Rutronik No.: IGBT1818
Unit Pack: 25
MOQ: 50
package: SUPER247
Packaging: TUBE
Topseller
On request
14.54 $
727.00 $

Prices

50 14.54 $
100 14.30 $
150 14.07 $
200 13.24 $

IGBT TO-247 Description

Description:


Copacked 600V IGBT in a TO-274AA package with a ultrafast 5-40 kHz soft recovery diode.

Summary of Features:

  • Low VCE(on) Trench IGBT technology
  • Low switching losses
  • 5µs SCSOA
  • Square RBSOA
  • 100% of the parts tested for ILM
  • Positive VCE(on) temperature coefficient
  • Ultrafast soft recovery copack diode
  • Tighter distribution of parameters
  • Lead-free, RoHS compliant
Benefits:
  • High efficiency in a wide range of applications
  • Suitable for a wide range of switching frequencies due to low VCE(ON) and low switching losses
  • Rugged transient performance for increased reliability
  • Excellent current sharing in parallel operation
  • Low EMI
Target Applications:
  • Drives & Pumps
  • Solar
  • UPS
  • Welding

Parameter

V(CE)
600 V
I(C)
160 A
V(CEsat)
1.7 V
Package
SUPER247
Bodydiode
YES
P(tot)
375 W
Automotive
NO
t(r)
70 nS
td(off)
190 nS
td(on)
80 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001536538
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?