Cart

IRGP4263DPBF

INFINEON SP001541776

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRGP4263DPBF
Rutronik No.: IGBT1813
Unit Pack: 25
MOQ: 50
package: TO247
Packaging: TUBE
On request
7.20 $
360.00 $

Prices

50 7.20 $
100 7.08 $
200 6.96 $
250 6.55 $

Parameter

V(CE)
650 V
I(C)
60 A
V(CEsat)
1.7 V
Package
TO247
Bodydiode
YES
P(tot)
160 W
Automotive
NO
t(r)
60 nS
td(off)
140 nS
td(on)
70 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001541776
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?