Cart

IRGP35B60PDPBF

INFINEON SP001546216

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRGP35B60PDPBF
Rutronik No.: IGBT1808
Unit Pack: 25
MOQ: 400
package: TO247
Packaging: TUBE
On request
3.85 $
1,540.00 $

Parameter

V(CE)
600 V
I(C)
34 A
V(CEsat)
2.25 V
Package
TO247
Bodydiode
YES
P(tot)
123 W
Automotive
NO
t(r)
6 nS
td(off)
110 nS
td(on)
26 nS
Mounting
THT
Leadfree Defin.
4
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001546216
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?