Cart

IRGP30B120KD-EP

INFINEON SP001532874

image shown is a representation only

INFINEON

IGBT 1200V 25A 2.28V TO-247AD
Supplier: Infineon Technologies
Matchcode: IRGP30B120KD-EP
Rutronik No.: IGBT1806
Unit Pack: 25
MOQ: 25
package: TO-247AD
Packaging: TUBE
In Stock
8.10 $
202.50 $

Prices

25 8.10 $
50 7.60 $
100 7.48 $
175 7.35 $
350 6.92 $

Parameter

V(CE)
1200 V
I(C)
25 A
V(CEsat)
2.28 V
Package
TO-247AD
Bodydiode
Yes
P(tot)
120 W
Automotive
NO
t(r)
25 nS
td(off)
210 nS
td(on)
50 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
TrenchStop
Packaging
TUBE
Supplier Part
SP001532874
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?