Cart

IRGP20B120U-EP

INFINEON SP001540820

image shown is a representation only

INFINEON

IGBT 1200V 20A 3,05V TO-247
Supplier: Infineon Technologies
Matchcode: IRGP20B120U-EP
Rutronik No.: IGBT2173
Unit Pack: 25
MOQ: 100
package: TO247
Packaging: TUBE
On request
3.07 $
307.00 $

Prices

100 3.07 $
300 2.89 $

Parameter

V(CE)
1200 V
I(C)
20 A
V(CEsat)
3.05 V
Package
TO247
Bodydiode
No
P(tot)
120 W
Automotive
NO
t(r)
20 nS
td(off)
204 nS
td(on)
50 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001540820
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?