Cart

IRGB4062DPBF

INFINEON SP001544880

image shown is a representation only

INFINEON

IGBT TO-220
Supplier: Infineon
Matchcode: IRGB4062DPBF
Rutronik No.: IGBT1797
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
2.70 $
2,700.00 $

Parameter

V(CE)
600 V
I(C)
24 A
V(CEsat)
1.6 V
Package
TO220
Bodydiode
YES
P(tot)
125 W
Automotive
NO
t(r)
22 nS
td(off)
104 nS
td(on)
41 nS
Mounting
THT
Leadfree Defin.
10
Technology
Trench
Packaging
TUBE
Supplier Part
SP001544880
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?