Cart

IRGB4056DPBF

INFINEON SP001544890

image shown is a representation only

INFINEON

IGBT TO-220
Supplier: Infineon Technologies
Matchcode: IRGB4056DPBF
Rutronik No.: IGBT1796
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.79 $
1,790.00 $

Parameter

V(CE)
600 V
I(C)
12 A
V(CEsat)
1.55 V
Package
TO220
Bodydiode
YES
P(tot)
70 W
Automotive
NO
t(r)
17 nS
td(off)
83 nS
td(on)
31 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001544890
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?