Cart

IRGB4045DPBF

INFINEON SP001537650

image shown is a representation only

INFINEON

IGBT 600V 6A 1,7V TO-220
Supplier: Infineon Technologies
Matchcode: IRGB4045DPBF
Rutronik No.: IGBT2054
Unit Pack: 50
MOQ: 250
package: TO-220
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 03/16/2017
1.31 $
327.50 $

Prices

250 1.31 $
500 1.23 $
Article with this quantity is not orderable.

Parameter

V(CE)
600 V
I(C)
6 A
V(CEsat)
1.7 V
Package
TO-220
Bodydiode
YES
P(tot)
77 W
Automotive
NO
t(r)
11 nS
td(off)
75 nS
td(on)
27 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001537650
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?