Cart

IRG7PH46UDPBF

INFINEON SP001542050

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG7PH46UDPBF
Rutronik No.: IGBT1792
Unit Pack: 25
MOQ: 400
package: TO247
Packaging: TUBE
On request
8.44 $
3,376.00 $

Parameter

V(CE)
1200 V
I(C)
57 A
V(CEsat)
1.7 V
Package
TO247
Bodydiode
YES
P(tot)
156 W
Automotive
NO
t(r)
40 nS
td(off)
410 nS
td(on)
45 nS
Mounting
THT
Leadfree Defin.
4
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001542050
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?