Cart

IRG7PH42UPBF

INFINEON SP001542060

image shown is a representation only

INFINEON

IGBT 1200V 60A 1,7V TO-247
Supplier: Infineon Technologies
Matchcode: IRG7PH42UPBF
Rutronik No.: IGBT2055
Unit Pack: 25
MOQ: 400
package: TO-247
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.52 $
1,808.00 $

Prices

400 4.52 $
700 4.45 $
1,050 4.37 $
1,400 4.30 $

Parameter

V(CE)
1200 V
I(C)
60 A
V(CEsat)
1.7 V
Package
TO-247
Bodydiode
No
P(tot)
385 W
Automotive
NO
t(r)
32 nS
td(off)
229 nS
td(on)
25 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Trench
Packaging
TUBE
Supplier Part
SP001542060
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?