Cart

IRG7PH42UDPBF

INFINEON SP001537274

image shown is a representation only

INFINEON

IGBT-TO-274
Supplier: Infineon Technologies
Matchcode: IRG7PH42UDPBF
Rutronik No.: IGBT1790
Unit Pack: 25
MOQ: 75
package: TO247
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
9.95 $
746.25 $

Prices

75 9.95 $
175 9.80 $
700 9.64 $
1,050 9.47 $
1,400 9.31 $

Parameter

V(CE)
1200 V
I(C)
45 A
V(CEsat)
1.7 V
Package
TO247
Bodydiode
YES
P(tot)
130 W
Automotive
NO
t(r)
32 nS
td(off)
229 nS
td(on)
25 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Supplier Part
SP001537274
Customs Tariff No.
85412900000
Country
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?