Cart

IRG7PH42U-EP

INFINEON SP001541464

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG7PH42U-EP
Rutronik No.: IGBT1791
Unit Pack: 25
MOQ: 75
package: TO247
Packaging: TUBE
On request
5.54 $
415.50 $

Prices

75 5.54 $
150 5.45 $
225 5.12 $

Parameter

V(CE)
1200 V
I(C)
60 A
V(CEsat)
1.7 V
Package
TO247
Bodydiode
NO
P(tot)
192 W
Automotive
NO
t(r)
32 nS
td(off)
229 nS
td(on)
25 nS
Mounting
THT
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001541464
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?