Cart

IRG7PH30K10DPBF

INFINEON SP001549446

image shown is a representation only

INFINEON

IGBT 1200V 16A 2,05V TO-247
Supplier: Infineon Technologies
Matchcode: IRG7PH30K10DPBF
Rutronik No.: IGBT2056
Unit Pack: 25
MOQ: 75
package: TO-247
Packaging: TUBE
On request
3.81 $
285.75 $

Prices

75 3.81 $
175 3.75 $
700 3.68 $
1,050 3.62 $
1,400 3.56 $

Parameter

V(CE)
1200 V
I(C)
16 A
V(CEsat)
1.7 V
Package
TO-247
Bodydiode
YES
P(tot)
180 W
Automotive
NO
t(r)
24 nS
td(off)
110 nS
td(on)
14 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
Ultrafast
Packaging
TUBE
Supplier Part
SP001549446
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?