Cart

IRG4PSH71UDPBF

INFINEON

IGBT 1200V 50A 2,52V SUPER-247
Supplier: Infineon Technologies
Matchcode: IRG4PSH71UDPBF
Rutronik No.: IGBT1785
Unit Pack: 25
MOQ: 25
package: SUPER247
Packaging: TUBE
On request
11.26 $
281.50 $

Prices

25 11.26 $
50 10.57 $
100 10.39 $
175 10.22 $
300 9.62 $

Parameter

V(CE)
1200 V
I(C)
50 A
V(CEsat)
2.52 V
Package
SUPER247
Bodydiode
Yes
P(tot)
350 W
Automotive
NO
t(r)
77 nS
td(off)
250 nS
td(on)
46 nS
Mounting
THT
Leadfree Defin.
4
Technology
IGBT4
Packaging
TUBE
Supplier Part
SP001547822
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?