Cart

IRG4PSC71UDPBF

INFINEON SP001545818

image shown is a representation only

INFINEON

IGBT-TO-274
Supplier: Infineon Technologies
Matchcode: IRG4PSC71UDPBF
Rutronik No.: IGBT1783
Unit Pack: 25
MOQ: 75
package: SUPER247
Packaging: TUBE
Topseller
On request
10.10 $
757.50 $

Prices

75 10.10 $
225 9.93 $
300 9.35 $

IGBT-TO-274 Description

Description:


Copacked 600V IGBT in a TO-247AA package with ultrafast 8-60 kHz ultrafast, ultrasoft recovery anti-parallel diode.

Summary of Features:

  • IGBT design provides tighter parameter distribution and higher efficiency
  • IGBT co-packaged with HEXFREDTM diodes for use in bridge configurations
  • Super-247 package with higher power handling capability compared to same footprint TO-247
  • Creepage distance increased to 5.35mm
  • Lead-free
Benefits:
  • IGBT's offer highest efficiencies available
  • Maximum power density, twice the power handling of the TO-247, less space than TO-264
  • IGBTs optimized for specific application conditions
  • Cost and space saving in designs that require multiple, paralleled IGBTs
  • HEXFREDTM antiparallel Diode minimizes switching losses and EMI
Target Applications:
  • Drives & Pumps
  • Solar
  • UPS
  • Welding 

Parameter

V(CE)
600 V
I(C)
60 A
V(CEsat)
1.67 V
Package
SUPER247
Bodydiode
NO
P(tot)
78 W
Automotive
NO
t(r)
15 nS
td(off)
200 nS
td(on)
35 nS
Mounting
THT
Leadfree Defin.
4
Technology
UltraFast
Packaging
TUBE
Supplier Part
SP001545818
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?