Cart

IRG4PSC71KDPBF

INFINEON SP001544764

image shown is a representation only

INFINEON

IGBT 600V 85A 1,83V Super-247
Supplier: Infineon Technologies
Matchcode: IRG4PSC71KDPBF
Rutronik No.: IGBT1782
Unit Pack: 25
MOQ: 25
package: SUPER247
Packaging: TUBE
In Stock
16.54 $
413.50 $

Prices

25 16.54 $
50 15.52 $
100 15.27 $
150 15.01 $
250 14.12 $

IGBT 600V 85A 1,83V Super-247 Description

600V UltraFast 8-25 kHz Copack IGBT in a TO-274AA packageTarget Applications:

  • Pump
  • Solar
  • UPS
  • Welding

Parameter

V(CE)
600 V
I(C)
60 A
V(CEsat)
1.83 V
Package
SUPER247
Automotive
NO
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001544764
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?