Cart

IRG4PH50UPBF

INFINEON SP001547832

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PH50UPBF
Rutronik No.: IGBT1781
Unit Pack: 25
MOQ: 4000
package: TO247
Packaging: TUBE
On request
3.71 $
14,840.00 $

Parameter

V(CE)
1200 V
I(C)
24 A
V(CEsat)
2.78 V
Package
TO247
Bodydiode
YES
P(tot)
78 W
Automotive
NO
t(r)
27 nS
td(off)
240 nS
td(on)
46 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
UltraFast
Packaging
TUBE
Supplier Part
SP001547832
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?