Cart

IRG4PH50KDPBF

INFINEON SP001536014

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PH50KDPBF
Rutronik No.: IGBT1777
Unit Pack: 25
MOQ: 4000
package: TO247
Packaging: TUBE
On request
5.14 $
20,560.00 $

Parameter

V(CE)
1200 V
I(C)
24 A
V(CEsat)
2.77 V
Package
TO247
Bodydiode
YES
P(tot)
78 W
Automotive
NO
t(r)
100 nS
td(off)
140 nS
td(on)
87 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
UltraFast
Packaging
TUBE
Supplier Part
SP001536014
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?