IRG4PH40KDPBF

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: IRG4PH40KDPBF
Rutronik No.: IGBT1772
Unit Pack: 25
MOQ: 4000
package: TO247
Packaging: TUBE
Parameter
- V(CE)
- 1200 V
- I(C)
- 15 A
- V(CEsat)
- 2.74 V
- Package
- TO247
- Bodydiode
- YES
- P(tot)
- 65 W
- Automotive
- NO
- t(r)
- 31 nS
- td(off)
- 96 nS
- td(on)
- 50 nS
- Mounting
- THT
- Leadfree Defin.
- 4
- Technology
- UltraFast
- Packaging
- TUBE
- Supplier Part
- SP001544794
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 54 weeks