Cart

IRG4PH30KPBF

INFINEON SP001540542

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PH30KPBF
Rutronik No.: IGBT1771
Unit Pack: 25
MOQ: 4000
package: TO247
Packaging: TUBE
On request
2.00 $
8,000.00 $

Parameter

V(CE)
1200 V
I(C)
10 A
V(CEsat)
3.1 V
Package
TO247
Bodydiode
NO
P(tot)
42 W
Automotive
NO
t(r)
23 nS
td(off)
200 nS
td(on)
28 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
UltraFast
Packaging
TUBE
Supplier Part
SP001540542
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?