IRG4PF50WPBF

image shown is a representation only
Supplier: Infineon Technologies
Matchcode: IRG4PF50WPBF
Rutronik No.: IGBT1767
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Best Choice
IGBT TO-247 Description
900V Warp 20-100 kHz Discrete IGBT in a TO-247AC package
Target Applications:
- Pump
- Refridgeration
Parameter
- V(CE)
- 900 V
- I(C)
- 28 A
- V(CEsat)
- 2.25 V
- Package
- TO247
- Bodydiode
- NO
- P(tot)
- 78 W
- Automotive
- NO
- t(r)
- 26 nS
- td(off)
- 110 nS
- td(on)
- 29 nS
- Mounting
- THT
- Leadfree Defin.
- 4
- Packaging
- TUBE
- Supplier Part
- SP001533582
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 54 weeks