Cart

IRG4PC40WPBF

INFINEON

IGBT 600V 20A 2,05V TO247-3
Supplier: Infineon Technologies
Matchcode: IRG4PC40WPBF
Rutronik No.: IGBT1756
Unit Pack: 25
MOQ: 400
package: TO247-3
Packaging: TUBE
On request
2.51 $
1,004.00 $

Parameter

V(CE)
600 V
I(C)
20 A
V(CEsat)
2.05 V
Package
TO247-3
Bodydiode
NO
P(tot)
160 W
Automotive
NO
t(r)
22 nS
td(off)
100 nS
td(on)
27 nS
Mounting
THT
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001533592
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?