Cart

IRG4PC30UDPBF

INFINEON SP001537204

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC30UDPBF
Rutronik No.: IGBT1746
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.98 $
49.50 $

Prices

25 1.98 $
175 1.95 $
700 1.91 $
1,050 1.89 $
1,400 1.85 $

Parameter

V(CE)
600 V
I(C)
12 A
V(CEsat)
1.95 V
Package
TO247
Bodydiode
YES
P(tot)
42 W
Automotive
NO
t(r)
21 nS
td(off)
91 nS
td(on)
40 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
UltraFast
Packaging
TUBE
Supplier Part
SP001537204
Customs Tariff No.
85412900000
Country
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?