Cart

IRG4PC30KDPBF

INFINEON SP001549398

image shown is a representation only

INFINEON

IGBT TO-247
Supplier: Infineon Technologies
Matchcode: IRG4PC30KDPBF
Rutronik No.: IGBT1744
Unit Pack: 25
MOQ: 25
package: TO247
Packaging: TUBE
Topseller
In Stock
2.86 $
71.50 $

Prices

25 2.86 $
75 2.69 $
125 2.65 $
250 2.60 $
400 2.44 $

Parameter

V(CE)
600 V
I(C)
16 A
V(CEsat)
2.21 V
Package
TO247
Bodydiode
YES
P(tot)
42 W
Automotive
NO
t(r)
42 nS
td(off)
160 nS
td(on)
60 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
UltraFast
Packaging
TUBE
Supplier Part
SP001549398
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?