Cart

IRG4IBC30UDPBF

INFINEON SP001540446

image shown is a representation only

INFINEON

IGBT TO-220
Supplier: Infineon Technologies
Matchcode: IRG4IBC30UDPBF
Rutronik No.: IGBT1740
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
Best Choice
In Stock
2.48 $
124.00 $

Prices

50 2.48 $
150 2.33 $
250 2.30 $
450 2.25 $
850 2.12 $

IGBT TO-220 Description

Copacked 600V IGBT in a TO-220 FullPak package with a ultrafast 8-60 kHz soft recovery diode.

Summary of Features:

  • 2.5kV, 60s insulation voltage
  • 4.8 mm creapage distance to heatsink
  • Ultrafast, optimized for high operating frequencies 8-40 kHz in hard switching
  • IGBT copackaged with HEXFREDTM ultrafast, ultrasoft recovery antiparallel diodes
  • Tighter parameter distribution
  • Industry standard isolated TO-220 FullpakTM outline
  • Lead-free
Benefits:
  • Simplified assembly
  • Highest efficiency and power density
  • HEXFREDTM antiparallel diode minimizes switching losses and EMI
Target Applications:
  • Lighting HID
  • Solar
  • UPS
  • Welding

Parameter

V(CE)
600 V
I(C)
8.9 A
V(CEsat)
1.95 V
Package
TO-220
Bodydiode
YES
P(tot)
45 W
Automotive
NO
t(r)
22 nS
td(off)
91 nS
td(on)
40 nS
Mounting
THT
Leadfree Defin.
4
Technology
HEXFRED
Packaging
TUBE
Supplier Part
SP001540446
ECCN
EAR99
Customs Tariff No.
85412900000
Country
China
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?