Cart

IRG4BC40W-STRRP

INFINEON SP001537010

image shown is a representation only

INFINEON

IGBT 600V 20A 2.05V D2PAK
Supplier: Infineon Technologies
Matchcode: IRG4BC40W-STRRP
Rutronik No.: IGBT1692
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: TUBE
In Stock
2.59 $
2,072.00 $

Prices

800 2.59 $
1,600 2.43 $
2,400 2.39 $
3,200 2.35 $
4,000 2.21 $

IGBT 600V 20A 2.05V D2PAK Description

600V Warp 60-150 kHz Discrete IGBT in a TO-220AB package

Target Applications:

  • Air Conditioner
  • Dishwasher
  • Fan
  • PFC
  • Pump
  • Washing Machine

Parameter

V(CE)
600 V
I(C)
20 A
V(CEsat)
2.05 V
Package
D2PAK
Bodydiode
Yes
P(tot)
160 W
Automotive
NO
t(r)
22 nS
td(off)
100 nS
td(on)
27 nS
Mounting
THT
Leadfree Defin.
4
Technology
TrenchStop
Packaging
TUBE
Supplier Part
SP001537010
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
A
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?