Cart

IRG4BC40SPBF

INFINEON SP001535562

image shown is a representation only

INFINEON

IGBT TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC40SPBF
Rutronik No.: IGBT1726
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
2.08 $
2,080.00 $

Parameter

V(CE)
600 V
I(C)
31 A
V(CEsat)
1.32 V
Package
TO220
Bodydiode
NO
P(tot)
65 W
Automotive
NO
t(r)
18 nS
td(off)
650 nS
td(on)
22 nS
Mounting
THT
Leadfree Defin.
4
Technology
Standard
Packaging
TUBE
Supplier Part
SP001535562
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?