Cart

IRG4BC30WPBF

INFINEON SP001537038

image shown is a representation only

INFINEON

IGBT 600V 12A 2,7A TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC30WPBF
Rutronik No.: IGBT1722
Unit Pack: 50
MOQ: 3000
package: TO220
Packaging: TUBE
On request
1.39 $
4,170.00 $

Parameter

V(CE)
600 V
I(C)
12 A
V(CEsat)
2.7 V
Package
TO220
Bodydiode
NO
P(tot)
100 W
Automotive
NO
t(r)
16 nS
td(off)
99 nS
td(on)
25 nS
Mounting
THT
Leadfree Defin.
4
Technology
IGBT
Packaging
TUBE
Supplier Part
SP001537038
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?