Cart

IRG4BC30UDPBF

INFINEON SP001547712

image shown is a representation only

INFINEON

IGBT 600V 12A 1,95V TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC30UDPBF
Rutronik No.: IGBT1720
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
Best Choice
In Stock
2.28 $
114.00 $

Prices

50 2.28 $
150 2.14 $
250 2.10 $
450 2.07 $
900 1.94 $

IGBT 600V 12A 1,95V TO-220 Description

600V UltraFast 8-60 kHz Copack IGBT in a TO-220AB packageTarget Applications:

  • Pump
  • Solar
  • UPS
  • Welding

Parameter

V(CE)
600 V
I(C)
12 A
V(CEsat)
1.95 V
Package
TO220
Bodydiode
YES
P(tot)
42 W
Automotive
NO
t(r)
21 nS
td(off)
91 nS
td(on)
40 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
UltraFast
Packaging
TUBE
Supplier Part
SP001547712
ECCN
EAR99
Customs Tariff No.
85412900000
Country
South Korea
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?