Cart

IRG4BC30KDPBF

INFINEON SP001532644

image shown is a representation only

INFINEON

IGBT 600V 16A 2,21V TO-220
Supplier: Infineon Technologies
Matchcode: IRG4BC30KDPBF
Rutronik No.: IGBT1713
Unit Pack: 50
MOQ: 1000
package: TO220
Packaging: TUBE
On request
1.94 $
1,940.00 $

Parameter

V(CE)
600 V
I(C)
16 A
V(CEsat)
2.21 V
Package
TO220
Bodydiode
YES
P(tot)
42 W
Automotive
NO
t(r)
42 nS
td(off)
160 nS
td(on)
60 nS
Mounting
THT
Leadfree Defin.
RoHS-conform
Technology
UltraFast
Packaging
TUBE
Supplier Part
SP001532644
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Mexico
ABC-Code
B
Supplier Lead time
54 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?